Part Details for 106K100CB4G-FS by Quantic Paktron
Overview of 106K100CB4G-FS by Quantic Paktron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106K100CB4G-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-106K100CB4G-FS-ND
|
DigiKey | CAPACITOR MLP 10UF 100V SMD Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | CB4 Series 100 V 10 uF ±10 % SMT Metallized Polyester Capstick® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$48.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3200 / $84.7800 | Buy Now |
Part Details for 106K100CB4G-FS
106K100CB4G-FS CAD Models
106K100CB4G-FS Part Data Attributes
|
106K100CB4G-FS
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
106K100CB4G-FS
Quantic Paktron
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | CB4G-FS | |
Number of Terminals | 2 |