Part Details for 106K100CB4G-FS by Cornell Dubilier Electronics Inc
Overview of 106K100CB4G-FS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106K100CB4G-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5618
|
Newark | Film/M |Cornell Dubilier 106K100CB4G-FS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9000 | Buy Now |
DISTI #
598-106K100CB4G-FS
|
Mouser Electronics | Film Capacitors FILM/M RoHS: Compliant | 0 |
|
$51.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.8500 / $151.3800 | Buy Now |
DISTI #
106K100CB4G-FS
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 250 | 0 |
|
$43.2500 / $54.0700 | Buy Now |
Part Details for 106K100CB4G-FS
106K100CB4G-FS CAD Models
106K100CB4G-FS Part Data Attributes
|
106K100CB4G-FS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106K100CB4G-FS
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.89 mm | |
JESD-609 Code | e3 | |
Length | 25.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 9950 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |