Part Details for 106HC5700KR by Illinois Capacitor Inc
Overview of 106HC5700KR by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106HC5700KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC1397
|
Newark | Conduction Cooled/Ic Rohs Compliant: Yes |Illinois Capacitor 106HC5700KR RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.2000 / $444.1200 | Buy Now |
|
Onlinecomponents.com | High Power Resonant Capacitor - 500KVAR - 10uF ±10% - 700VAC - +45°C RoHS: Compliant | 0 |
|
$438.2900 / $458.6200 | Buy Now |
DISTI #
106HC5700KR
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2 | 0 |
|
$435.2800 | Buy Now |
Part Details for 106HC5700KR
106HC5700KR CAD Models
106HC5700KR Part Data Attributes
|
106HC5700KR
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
106HC5700KR
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |