Part Details for 106DCR2R3SGU by Illinois Capacitor Inc
Overview of 106DCR2R3SGU by Illinois Capacitor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for 106DCR2R3SGU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2764
|
Newark | Super Cap/Ic Rohs Compliant: Yes |Illinois Capacitor 106DCR2R3SGU Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
Part Details for 106DCR2R3SGU
106DCR2R3SGU CAD Models
106DCR2R3SGU Part Data Attributes:
|
106DCR2R3SGU
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106DCR2R3SGU
Illinois Capacitor Inc
Electric Double Layer Capacitor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 10000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 10 mm | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 15% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.3 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |