Part Details for 106CKR050M by Illinois Capacitor Inc
Overview of 106CKR050M by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106CKR050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7855
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 50V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Illinois Capacitor 106CKR050M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2621 |
|
$0.0590 | Buy Now |
DISTI #
70112325
|
RS | Capacitor, Al Electrolytic, Cap 10uF, Tol 20%, Radial, 50V | Illinois Capacitor - A Brand of Cornell Dubilier 106CKR050M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 2187 |
|
$0.0710 / $0.0800 | Buy Now |
|
Future Electronics | CKR Series 10 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 20185Bulk |
|
$0.0579 / $0.0677 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +85°C |
36572 In Stock 43000 Factory Stock |
|
$0.0385 / $0.0656 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 10uf, 50V, 20±% | 4178 |
|
$0.0498 / $0.1532 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +85°C |
36572 In Stock 43000 Factory Stock |
|
$0.0385 / $0.0656 | Buy Now |
Part Details for 106CKR050M
106CKR050M CAD Models
106CKR050M Part Data Attributes:
|
106CKR050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106CKR050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16579 mΩ | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |