Part Details for 106CKE400M by Cornell Dubilier Electronics Inc
Overview of 106CKE400M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106CKE400M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1283-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
33820 In Stock |
|
$0.2200 / $0.7800 | Buy Now |
DISTI #
598-106CKE400M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400V 20% RoHS: Compliant | 2448 |
|
$0.2200 / $0.6400 | Buy Now |
DISTI #
E54:1762_11997499
|
Arrow Electronics | Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 33.157 Ohm 73mA 2000h 105°C RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Date Code: 2217 | Europe - 1800 |
|
$0.2080 / $0.2122 | Buy Now |
DISTI #
26640854
|
Verical | Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 33.157 Ohm 73mA 2000h 105°C RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 9000 |
|
$0.2514 | Buy Now |
DISTI #
81438064
|
Verical | Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 33.157 Ohm 73mA 2000h 105°C RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2217 | Americas - 1800 |
|
$0.2080 / $0.2122 | Buy Now |
DISTI #
106CKE400M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 600 In Stock |
|
$0.2230 / $0.2280 | Buy Now |
Part Details for 106CKE400M
106CKE400M CAD Models
106CKE400M Part Data Attributes
|
106CKE400M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106CKE400M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33157 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 73 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 106CKE400M
This table gives cross-reference parts and alternative options found for 106CKE400M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106CKE400M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1100VAM1020RAN911C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | 106CKE400M vs 1100VAM1020RAN911C |
B43858C9106M004 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, SURFACE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 106CKE400M vs B43858C9106M004 |
1100VAM1020RTN111C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | 106CKE400M vs 1100VAM1020RTN111C |
RD2G106M10020JL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, | 106CKE400M vs RD2G106M10020JL |
8100VAM1020RXN211P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | 106CKE400M vs 8100VAM1020RXN211P |
2100VAM1020RTN411B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | 106CKE400M vs 2100VAM1020RTN411B |
1100VAM1020RFN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | 106CKE400M vs 1100VAM1020RFN1110 |
1100VAM1020RFN211C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | 106CKE400M vs 1100VAM1020RFN211C |
8100VAM1020RYN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | 106CKE400M vs 8100VAM1020RYN5110 |
8100VAM1020RFN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | 106CKE400M vs 8100VAM1020RFN511M |