Part Details for 106CKE200M by Illinois Capacitor Inc
Overview of 106CKE200M by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 106CKE200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7896
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 200V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 106CKE200M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$0.2310 / $0.6390 | Buy Now |
DISTI #
70111802
|
RS | Capacitor, Cap 10 uF, Tol 20%,Vol-Rtg 200 VDC, Radial,10x12.5,ESR 24.868 Ohms | Illinois Capacitor - A Brand of Cornell Dubilier 106CKE200M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 109 |
|
$0.2360 / $0.3370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 | 0 |
|
$0.1374 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10uF ±20% - 200WVDC - +105°C | 0 |
|
$0.1279 / $0.2946 | Buy Now |
DISTI #
1167955
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 200V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 111 |
|
$0.2568 / $0.6333 | Buy Now |
DISTI #
1167955
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 200V, 20%, RADIAL RoHS: Compliant Min Qty: 24000 Lead time: 18 Weeks, 0 Days Container: Each | 111 |
|
$0.2470 | Buy Now |
Part Details for 106CKE200M
106CKE200M CAD Models
106CKE200M Part Data Attributes:
|
106CKE200M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106CKE200M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24880.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |