Part Details for 106S08080058C34 by Sentinel Connector Systems Inc
Overview of 106S08080058C34 by Sentinel Connector Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106S08080058C34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), MALE, CRIMP TERMINAL, PLUG | 1 |
|
$100.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13 |
|
RFQ |
Part Details for 106S08080058C34
106S08080058C34 CAD Models
106S08080058C34 Part Data Attributes
|
106S08080058C34
Sentinel Connector Systems Inc
Buy Now
Datasheet
|
Compare Parts:
106S08080058C34
Sentinel Connector Systems Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SENTINEL CONNECTOR SYSTEMS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (100) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |