Datasheets
106RMR050M by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Part Details for 106RMR050M by Illinois Capacitor Inc

Overview of 106RMR050M by Illinois Capacitor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 106RMR050M

Part # Distributor Description Stock Price Buy
Future Electronics RMR Series 10 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag 9387
Bag
  • 1 $0.0690
  • 400 $0.0690
  • 1,500 $0.0690
  • 4,000 $0.0690
  • 15,000 $0.0690
$0.0690 Buy Now
Onlinecomponents.com Aluminum Electrolytic Capacitor - 10uF ±20% - 50WVDC - +105°C RoHS: Compliant 12600 In Stock
46575 Factory Stock
  • 1,000 $0.0751
  • 3,000 $0.0600
  • 8,000 $0.0576
  • 25,000 $0.0546
  • 50,000 $0.0493
  • 100,000 $0.0475
  • 150,000 $0.0468
  • 250,000 $0.0461
$0.0461 / $0.0751 Buy Now
DISTI # 71330711
Verical Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.6 Ohm 61mA 1000h 105C Min Qty: 1000 Package Multiple: 1000 Date Code: 2202 Americas - 12000
  • 1,000 $0.0976
  • 3,000 $0.0780
  • 8,000 $0.0749
  • 25,000 $0.0710
  • 50,000 $0.0641
$0.0641 / $0.0976 Buy Now
Bristol Electronics   1260
RFQ
Bristol Electronics   10
RFQ
Quest Components Capacitor, Aluminium, 10uf, 50V, 20±% 8
  • 1 $0.2940
$0.2940 Buy Now
New Advantage Corporation RMR Series 10 uF 50 V �20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 7000
  • 2,000 $0.0986
  • 7,000 $0.0920
$0.0920 / $0.0986 Buy Now

Part Details for 106RMR050M

106RMR050M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

106RMR050M Part Data Attributes

106RMR050M Illinois Capacitor Inc
Buy Now Datasheet
Compare Parts:
106RMR050M Illinois Capacitor Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ILLINOIS CAPACITOR INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material ALUMINUM (WET)
ESR 13000 mΩ
JESD-609 Code e3
Leakage Current 0.002 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 61 mA
Series RMR
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for 106RMR050M

This table gives cross-reference parts and alternative options found for 106RMR050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106RMR050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECA1HMH100 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 106RMR050M vs ECA1HMH100
106RMR050MSESP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF Illinois Capacitor Inc 106RMR050M vs 106RMR050MSESP
ECA1HMH100B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 106RMR050M vs ECA1HMH100B
106RMR050MSA2L Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF Illinois Capacitor Inc 106RMR050M vs 106RMR050MSA2L
50MHA10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Rubycon Corporation 106RMR050M vs 50MHA10
50YXF10MCA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF Rubycon Corporation 106RMR050M vs 50YXF10MCA
ECA1HMH100(B) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components 106RMR050M vs ECA1HMH100(B)
106RMR050MSA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF, Illinois Capacitor Inc 106RMR050M vs 106RMR050MSA

106RMR050M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 106RMR050M by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 106RMR050M by Illinois Capacitor Inc

Select Manufacturer
Which Manufacturer of 106RMR050M would you like to use for your alert(s)?
  • Please alert me when 106RMR050M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 106RMR050M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 106RMR050M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 106RMR050M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 106RMR050M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 106RMR050M by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: