Datasheets
106RMB700KL by:

Film Capacitor,

Part Details for 106RMB700KL by Cornell Dubilier Electronics Inc

Overview of 106RMB700KL by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for 106RMB700KL

106RMB700KL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

106RMB700KL Part Data Attributes

106RMB700KL Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
106RMB700KL Cornell Dubilier Electronics Inc Film Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 10 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 50 mm
JESD-609 Code e3
Length 57.5 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Chassis Mount
Positive Tolerance 10%
Rated (AC) Voltage (URac) 420 V
Rated (DC) Voltage (URdc) 700 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape LUG
Width 35 mm

Alternate Parts for 106RMB700KL

This table gives cross-reference parts and alternative options found for 106RMB700KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106RMB700KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
106RMB700KTM8 Film Capacitor, Cornell Dubilier Electronics Inc 106RMB700KL vs 106RMB700KTM8
106RMB700KT Film Capacitor, Cornell Dubilier Electronics Inc 106RMB700KL vs 106RMB700KT
106RMB700KFM8 Film Capacitor, Cornell Dubilier Electronics Inc 106RMB700KL vs 106RMB700KFM8
106RMB700KGM8 Film Capacitor, Cornell Dubilier Electronics Inc 106RMB700KL vs 106RMB700KGM8
106RMB700KVM8 Film Capacitor, Cornell Dubilier Electronics Inc 106RMB700KL vs 106RMB700KVM8
106RMB700KNM8 Film Capacitor, Cornell Dubilier Electronics Inc 106RMB700KL vs 106RMB700KNM8
106RMB700KA Film Capacitor, Cornell Dubilier Electronics Inc 106RMB700KL vs 106RMB700KA
106RMB700KF Film Capacitor, Cornell Dubilier Electronics Inc 106RMB700KL vs 106RMB700KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 106RMB700KL by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 106RMB700KL by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 106RMB700KL would you like to use for your alert(s)?
  • Please alert me when 106RMB700KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 106RMB700KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 106RMB700KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 106RMB700KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 106RMB700KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 106RMB700KL by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: