106PLM016MCCSA
Illinois Capacitor Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF

Overview of 106PLM016MCCSA by Illinois Capacitor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 106PLM016MCCSA by Illinois Capacitor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 106PLM016MCCSA by Illinois Capacitor Inc

106PLM016MCCSA
Illinois Capacitor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ILLINOIS CAPACITOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Tape & Reel, Formed Leads, Epoxy Ends
Dielectric Material
ALUMINUM
Length
7 mm
Manufacturer Series
PLM
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
PLM
Terminal Pitch
5 mm
Want to compare parts?
  1. 106PLM016MCCSA
    Illinois Capacitor Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF
    VS

Alternate Parts for 106PLM016MCCSA

This table gives cross-reference parts and alternative options found for 106PLM016MCCSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106PLM016MCCSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
106PLM016MCCSA2L Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Illinois Capacitor Inc 106PLM016MCCSA vs 106PLM016MCCSA2L
106PLM016MSA2L Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Illinois Capacitor Inc 106PLM016MCCSA vs 106PLM016MSA2L
16NW710MCA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Rubycon Corporation 106PLM016MCCSA vs 16NW710MCA
16MS710MFA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, Rubycon Corporation 106PLM016MCCSA vs 16MS710MFA
106PLM016MSISDSP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Illinois Capacitor Inc 106PLM016MCCSA vs 106PLM016MSISDSP
106PLM016MBSDSP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Illinois Capacitor Inc 106PLM016MCCSA vs 106PLM016MBSDSP
106PLM016MSE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Illinois Capacitor Inc 106PLM016MCCSA vs 106PLM016MSE
16NW710MFA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Rubycon Corporation 106PLM016MCCSA vs 16NW710MFA
106PLM016MSA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Illinois Capacitor Inc 106PLM016MCCSA vs 106PLM016MSA
106PLM016MSISASP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF Illinois Capacitor Inc 106PLM016MCCSA vs 106PLM016MSISASP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 106PLM016MCCSA by Illinois Capacitor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 106PLM016MCCSA by Illinois Capacitor Inc

  • Please alert me when 106PLM016MCCSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 106PLM016MCCSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 106PLM016MCCSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 106PLM016MCCSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 106PLM016MCCSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 106PLM016MCCSA by Illinois Capacitor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: