-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4134
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 450V, 20%, Radial, Capacitance:10µf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier 106CKS450MLU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.3400 / $0.5790 | Buy Now |
DISTI #
1572-1650-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14568 In Stock |
|
$0.2400 / $0.7400 | Buy Now |
DISTI #
598-106CKS450MLU
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450V 20% RoHS: Compliant | 9789 |
|
$0.2400 / $0.5700 | Buy Now |
DISTI #
106CKS450MLU
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 450V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.2400 / $0.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106CKS450MLU
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106CKS450MLU
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39788.7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.145 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 106CKS450MLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106CKS450MLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450PK10MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 106CKS450MLU vs 450PK10MSG10X20 |
450PK10MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 106CKS450MLU vs 450PK10MEFCRK10X20 |
450PK10MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 106CKS450MLU vs 450PK10MCA10X20 |
UVK2W100MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 106CKS450MLU vs UVK2W100MPD1CM |
MALREKA05DE210PG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Vishay Intertechnologies | 106CKS450MLU vs MALREKA05DE210PG0K |
GR106M2W | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Man Yue Technology Holdings Ltd | 106CKS450MLU vs GR106M2W |
UVK2W100MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | 106CKS450MLU vs UVK2W100MPD1TD |
ESK106M450AH4KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 106CKS450MLU vs ESK106M450AH4KA |
MALREKA05DE210P00K | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Vishay Roederstein | 106CKS450MLU vs MALREKA05DE210P00K |
UVK2W100MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 106CKS450MLU vs UVK2W100MPD1CP |