Part Details for 106CKE200MJM by Cornell Dubilier Electronics Inc
Overview of 106CKE200MJM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 106CKE200MJM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106CKE200MJM-ND
|
DigiKey | CAP ALUM 10UF 20% 200V RADIAL TH Min Qty: 32000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1048 | Buy Now |
DISTI #
598-106CKE200MJM
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 200V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.0990 / $0.1030 | Order Now |
Part Details for 106CKE200MJM
106CKE200MJM CAD Models
106CKE200MJM Part Data Attributes
|
106CKE200MJM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106CKE200MJM
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24868 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 91 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |