Part Details for 1069-9318 by Kontron
Overview of 1069-9318 by Kontron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93188-615TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, 30 Positions, 1.27mm (0.05in) Pitch. | |
2SA1069-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25, / | |
HAT1069C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -4A 52Mohm Cmfpak6 |
Price & Stock for 1069-9318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
168-1069-9318
|
Mouser Electronics | Servers 6U CompactPCI PICMG2.16 System Master CPU.Xeon W-11865MRE, 8-core RoHS: Compliant | 0 |
|
$5,187.5000 | Order Now |