-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1068453 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1068453CT-ND
|
DigiKey | CONN FMALE INSERT 4POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80 In Stock |
|
$3.3060 / $4.3500 | Buy Now |
DISTI #
651-1068453
|
Mouser Electronics | Circular Metric Connectors Flush Conn, 4POS, M8 D-Coded, PCB Mount RoHS: Compliant | 103 |
|
$3.2400 / $3.5000 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 4-position - Socket - straight - M8 - D-coded - PCB mounting - SMD RoHS: Compliant | 0 |
|
$3.1800 / $4.5900 | Buy Now |
DISTI #
000000000005971451
|
Sager | Circular Metric Connectors Flush Conn, 4POS, M8 D-Coded, PCB Mount Min Qty: 100 | 0 |
|
$3.9600 / $4.2700 | Buy Now |
|
Master Electronics | Flush-type connector - 4-position - Socket - straight - M8 - D-coded - PCB mounting - SMD RoHS: Compliant | 0 |
|
$3.1800 / $4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1068453
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1068453
Phoenix Contact
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |