Part Details for 10681 by Heyco
Results Overview of 10681 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10681 Information
10681 by Heyco is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
SER2010-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
PFL2010-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 10681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-10681
|
Mouser Electronics | Standoffs & Spacers HSCBS-10 NATURAL NYL PCB Support RoHS: Compliant | 0 |
|
$0.0930 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1073 | Buy Now |
|
Onlinecomponents.com | Nylon PCB Supports, Threaded Male, Bayonet Snap Lock, HSCBS-10 | Heyco 10681 RoHS: Compliant | 0 |
|
$0.0622 / $0.1298 | Buy Now |
DISTI #
HEY10681
|
DB Roberts | HSCBS-10 NATURAL | 0 |
|
RFQ |