Part Details for 10678B by Essentra Components
Overview of 10678B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10678B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5564-ND
|
DigiKey | HOLE PLUG .75" PVC BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1231 In Stock |
|
$0.3033 / $0.6500 | Buy Now |
DISTI #
144-10678B
|
Mouser Electronics | Conduit Fittings & Accessories BLANKING PLUG:PVC BLACK, 19.0MM PANEL HOLE SIZE 1.6MM PANEL THICKNESS RoHS: Compliant | 0 |
|
$0.3000 | Order Now |
DISTI #
71255114
|
RS | BLANKING PLUG:PVC BLACK | Essentra Components 10678B RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.2430 | Buy Now |
|
Onlinecomponents.com | Blanking Plug - Compatible Hole Diameter 19.1 mm (0.750 in) - Overall Diameter 25 mm (0.984 in) - Push-Fit - PVC - Black RoHS: Compliant | 0 |
|
$0.2500 / $0.3644 | Buy Now |