Part Details for 106773-1 by TE Connectivity
Overview of 106773-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106773-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4580
|
Newark | Hard Metric Connector, Receptacle 110 Position, Product Range:Z-Pack Series, No. Of Contacts:110Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm, Features:Type A Rohs Compliant: No |Amp Te Connectivity 106773-1 Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71707169
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, Z-PACK/A F.HDR.110P | TE Connectivity 106773-1 RoHS: Not Compliant Min Qty: 770 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.5200 | RFQ |
|
Onlinecomponents.com | Z-PACK/A F.HDR.110P | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 110 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 73 |
|
$2.2200 / $3.3300 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 110 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 52 |
|
$1.6650 / $3.3300 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 110 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 44 |
|
$2.2200 / $3.3300 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 110 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 47 |
|
$23.8000 / $28.0000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 110 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 55 |
|
$2.2200 / $3.3300 | Buy Now |
Part Details for 106773-1
106773-1 CAD Models
106773-1 Part Data Attributes:
|
106773-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106773-1
TE Connectivity
(106773-1) Z-PACK/A F.HDR.110P
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Body Breadth | 0.449 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 106773-1
This table gives cross-reference parts and alternative options found for 106773-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106773-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R66PA5100N9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Amphenol FCi | 106773-1 vs HM2R66PA5100N9 |
3-5100147-0 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 106773-1 vs 3-5100147-0 |
HM2R66PA5100E9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug | Amphenol FCi | 106773-1 vs HM2R66PA5100E9 |
123769 | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug, | ERNI | 106773-1 vs 123769 |
1-106773-9 | 110 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 106773-1 vs 1-106773-9 |
244-62300-15 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, ROHS COMPLIANT | ept Connectors | 106773-1 vs 244-62300-15 |
5646573-1 | Z-PACK A/B REC ASY 110P 2MMHM | TE Connectivity | 106773-1 vs 5646573-1 |
5352344-4 | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 106773-1 vs 5352344-4 |
17341104101 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | 106773-1 vs 17341104101 |
5352152-4 | Z-PACK/B22 RAF 110P | TE Connectivity | 106773-1 vs 5352152-4 |