Part Details for 106736-4 by TE Connectivity
Overview of 106736-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 106736-4
106736-4 CAD Models
106736-4 Part Data Attributes:
|
106736-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106736-4
TE Connectivity
TWO PART EURO CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |