There are no models available for this part yet.
Overview of 106702 by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 106702 by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Tinned Copper Wire - 12 AWG (3mm²) - Purple - 25ft RoHS: Compliant | 4 Factory Stock |
|
$13.7400 / $18.1800 | Buy Now | ||
Master Electronics | Tinned Copper Wire - 12 AWG (3mm²) - Purple - 25ft RoHS: Compliant | 4 Factory Stock |
|
$13.7400 / $18.1800 | Buy Now |