There are no models available for this part yet.
Overview of 1066591 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1066591 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1066591-ND
|
DigiKey | CABLE ASSY DB09 SHIELDED GRAY 1M Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9900 | Buy Now | |
DISTI #
651-1066591
|
Mouser Electronics | D-Sub Cables CABLE-D 9SUB/B/S/HF/S/ 1 0M RoHS: Compliant | 0 |
|
$41.2800 / $50.3500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.5100 / $54.0000 | Buy Now | ||
DISTI #
000000000006424005
|
Sager | D-Sub Cables CABLE-D 9SUB/B/S/HF/S/ 1 0M Min Qty: 1 | 0 |
|
$51.6300 / $57.8300 | Buy Now | |
Dynamic Solutions GmbH | Cable | 1600 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 0 |
|
$42.5100 / $54.0000 | Buy Now |
CAD Models for 1066591 by Phoenix Contact
Part Data Attributes for 1066591 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Approvals
|
CSA; CUL; DIN; EAC; UL
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
D SUB FEMALE
|
Connector Side2
|
D SUB MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.204 mm2
|
DIN Conformance
|
YES
|
Diameter
|
6.7 mm
|
IEC Conformance
|
NO
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
9
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2 A
|
Rated Voltage
|
25 V
|
Shielding
|
YES
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|