Part Details for 1066589 by Phoenix Contact
Overview of 1066589 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1066589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1066589-ND
|
DigiKey | CABLE ASSY DB09 SHIELDED GRAY 3M Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1100 | Buy Now |
DISTI #
651-1066589
|
Mouser Electronics | D-Sub Cables CABLE-D 9SUB/B/B/HF/S/ 3 0M RoHS: Compliant | 0 |
|
$50.2900 / $61.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5300 / $65.7800 | Buy Now |
DISTI #
000000000006424004
|
Sager | D-Sub Cables CABLE-D 9SUB/B/B/HF/S/ 3 0M Min Qty: 1 | 0 |
|
$62.9000 / $70.4400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 900 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.5300 / $65.7800 | Buy Now |
Part Details for 1066589
1066589 CAD Models
1066589 Part Data Attributes
|
1066589
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1066589
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; CUL; DIN; EAC; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | D SUB FEMALE | |
Connector Side2 | D SUB FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | YES | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 25 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |