Part Details for 1065474 by Phoenix Contact
Overview of 1065474 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1065474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 25 m long RoHS: Compliant | 0 |
|
$1,591.9400 / $1,659.2800 | Buy Now |
DISTI #
000000000005811673
|
Sager | Specialized Cables CAB-MSTB32/2XMC9/ 22/25,0M/C3/S | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Interface cable | 450 |
|
RFQ | |
|
Master Electronics | VIP 16-channel cable for use with Honeywell C300 universal I/O - 22 AWG - 25 m long RoHS: Compliant | 0 |
|
$1,591.9400 / $1,659.2800 | Buy Now |