There are no models available for this part yet.
Overview of 1065370000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1065370000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X0036
|
Newark | S2Ld-Thr 3.50/36/90G 3.2Sn Bk Bx |Weidmuller 1065370000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8500 / $19.1900 | Buy Now | |
DISTI #
1065370000-ND
|
DigiKey | S2LD-THR3.50/36/90G 3.2 BK BX Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1760 | Buy Now | |
DISTI #
1065370000
|
Avnet Americas | Connector Wire to Board Male Header 36 Position 3.5mm Right Angle Solder Through Hole Black Box (Alt: 1065370000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | ||
DISTI #
470-1065370000
|
Mouser Electronics | Fixed Terminal Blocks S2LD-THR 3.50/36/90G 3.2SN BK BX | 0 |
|
$10.4200 / $13.8900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9300 / $14.2500 | Buy Now |