-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P DUAC REC HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2018
|
Newark | 08P Duac Rec Hsg Rohs Compliant: Yes |Amp Te Connectivity 106527-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3816 |
|
$0.4050 / $0.4750 | Buy Now |
DISTI #
70083951
|
RS | Hsg, Conn, Interconnect System, Cable Socket,8 (Signal) Cont, AMP-DUAC Series | TE Connectivity 106527-8 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.4890 | RFQ |
DISTI #
AMP106527-8
|
Heilind Electronics | 08P DUAC REC HSG | Americas - 5 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Package RoHS: Compliant |
3837 In Stock |
|
$0.3911 / $0.4842 | Buy Now |
DISTI #
24002832
|
Verical | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Package Min Qty: 196 Package Multiple: 1 | Americas - 3330 |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
67204449
|
Verical | Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Natural Package Min Qty: 196 Package Multiple: 1 | Americas - 486 |
|
$0.3100 / $0.3200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 2 ROW(S), FEMALE, 0.165 INCH PITCH, NATURAL INSULATOR, PLUG | 9 |
|
$0.6188 / $0.7425 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 2 ROW(S), FEMALE, 0.165 INCH PITCH, NATURAL INSULATOR, PLUG | 723 |
|
$0.4950 / $1.2375 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 2 ROW(S), FEMALE, 0.165 INCH PITCH, NATURAL INSULATOR, PLUG | 109 |
|
$0.6188 / $1.2375 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 2 ROW(S), FEMALE, 0.165 INCH PITCH, NATURAL INSULATOR, PLUG | 4 |
|
$0.9900 / $1.2375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106527-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106527-8
TE Connectivity
08P DUAC REC HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.46 inch | |
Body Depth | 0.736 inch | |
Body Length | 0.712 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA,UL,VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 106527-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106527-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX10-AD4WP(30) | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle, | Hirose Electric Co Ltd | 106527-8 vs PX10-AD4WP(30) |