Part Details for 106527-2 by TE Connectivity
Overview of 106527-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 106527-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C8544
|
Newark | Plug And Socket Connector Housing, Product Range:-, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:-, Body Material:Nylon, Colour:Natural, Connector Mounting:Cable Mount, No. Of Contacts:2Contacts Rohs Compliant: Yes |Amp Te Connectivity 106527-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$0.1020 | Buy Now |
DISTI #
70346293
|
RS | AMP-DUAC Series 4.2mm Pitch 2 Way 1 Row Female Straight Empty Socket Housing | TE Connectivity 106527-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 54 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | 02P DUAC REC HSG RoHS: Compliant |
27562 Partner Stock |
|
$0.2570 / $2.8700 | Buy Now |
DISTI #
16318700
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Natural Package Min Qty: 202 Package Multiple: 1 | Americas - 27562 |
|
$0.2290 / $0.3100 | Buy Now |
DISTI #
106527-2
|
Avnet Abacus | Conn Housing RCP 2 POS Crimp ST Cable Mount (Alt: 106527-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2576126
|
Farnell | RECEPTACLE HOUSING, 2POS, NYLON, NATURAL RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 5 Days Container: Each | 35 |
|
$0.3471 / $0.5931 | Buy Now |
DISTI #
4303042
|
Farnell | CONN HOUSING, RCPT, 2POS, 4.2MM RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 19600 |
|
$0.7966 | Buy Now |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 50 |
|
$0.4909 / $0.5387 | Buy Now |
|
Master Electronics | 02P DUAC REC HSG RoHS: Compliant |
27562 Partner Stock |
|
$0.2570 / $2.8700 | Buy Now |
Part Details for 106527-2
106527-2 CAD Models
106527-2 Part Data Attributes
|
106527-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106527-2
TE Connectivity
02P DUAC REC HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 106529-2; 106528-2; 794418-1; 794140-3; 794138-3, POLARIZED, POSITIVE LATCHED | |
Body Breadth | 0.461 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |