Part Details for 10652 by Master Appliance Corp
Overview of 10652 by Master Appliance Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-221KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 10652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA10652-ND
|
DigiKey | 14-16 AWG, BLUE, 3/8" STUD 50/PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$21.7933 / $29.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4700 / $19.0300 | Buy Now |