Part Details for 1065120000 by Weidmüller Interface GmbH & Co. KG
Overview of 1065120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1065120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4895
|
Newark | Bldf 5.08/08/180F Sn Or Bx |Weidmuller 1065120000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $15.8700 | Buy Now |
DISTI #
1065120000-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$11.9038 | Buy Now |
DISTI #
1065120000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1065120000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1065120000
|
Mouser Electronics | Pluggable Terminal Blocks BLDF 5.08/08/180F SN OR BX RoHS: Compliant | 0 |
|
$8.7900 / $13.5200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 5.08mm ST Cable Mount 18.5A Box RoHS: Compliant | 0 |
|
$9.0400 / $11.7900 | Buy Now |