-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P.HDP20 REC.ASSY.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7441
|
Newark | 9P.hdp20 Rec.assy. Rohs Compliant: Yes |Amp Te Connectivity 106505-2 Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.6400 | Buy Now |
DISTI #
A144155-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1140 In Stock |
|
$3.4261 / $5.2600 | Buy Now |
DISTI #
106505-2
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 106505-2) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$2.8189 / $3.3922 | Buy Now |
DISTI #
571-106505-2
|
Mouser Electronics | D-Sub High Density Connectors 9P.HDP20 REC.ASSY. RoHS: Compliant | 0 |
|
$3.4200 / $4.9200 | Order Now |
DISTI #
V36:1790_11666418
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1908 | Americas - 2 |
|
$2.5220 / $3.2690 | Buy Now |
DISTI #
70287540
|
RS | AMPLIMITE HD-20 Series,9 Way Right Angle Mount Eurostyle PCB D-Sub Conn Socket | TE Connectivity 106505-2 RoHS: Compliant Min Qty: 440 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $5.2100 | RFQ |
|
Future Electronics | 9 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Container: Tray | 4400Tray |
|
$1.8400 | Buy Now |
DISTI #
AMP106505-2
|
Heilind Electronics | 9P.HDP20 REC.ASSY. | Americas - 0 in Stock |
|
$3.3167 / $3.5656 | Buy Now |
|
Onlinecomponents.com | 9P.HDP20 REC.ASSY. RoHS: Compliant |
825 In Stock |
|
$3.3100 / $4.3700 | Buy Now |
DISTI #
70396234
|
Verical | Conn D-Sub SKT 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Tray Min Qty: 55 Package Multiple: 55 Date Code: 2335 | Americas - 825 |
|
$4.8557 / $5.7881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106505-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106505-2
TE Connectivity
9P.HDP20 REC.ASSY.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |