Part Details for 1065-2 by Kings Electronics
Overview of 1065-2 by Kings Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1065-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B5421
|
Newark | Rf/Coaxial, 10Kv High Voltage Plug, Straight, Crimp, Connector Type:10Kv Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:- Rohs Compliant: Yes |Kings 1065-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KNG1065-2
|
Heilind Electronics | PLUG, K-GRIP KV | Americas - 156 in Stock |
|
$174.3104 | Buy Now |
DISTI #
76881112
|
Verical | Conn Coaxial PL Crimp ST Panel Mount Gold Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 68 |
|
$214.9670 / $296.2639 | Buy Now |
DISTI #
KNG1065-2
|
Interstate Connecting Components | PLUG, K-GRIP KV | 52 |
|
$174.3104 | Buy Now |
|
CDM Electronics | 10 KV PLUG Min Qty: 25 Package Multiple: 1 | 3 |
|
$128.6300 / $144.4300 | Buy Now |
Part Details for 1065-2
1065-2 CAD Models
1065-2 Part Data Attributes:
|
1065-2
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1065-2
Kings Electronics
RF SHV Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Panel Mount | NO | |
Termination Type | CRIMP |