Part Details for 1065-0-15-15-30-14-10-0 by Mill-Max Mfg Corp
Overview of 1065-0-15-15-30-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1065-0-15-15-30-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1065015153014100-ND
|
DigiKey | CONN PIN RECEPT .056 DIA Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6731 | Buy Now |
DISTI #
575-1065015153014100
|
Mouser Electronics | Circuit Board Hardware - PCB Recept with No Tail RoHS: Compliant | 0 |
|
$0.6160 / $1.0900 | Order Now |
|
Future Electronics | Receptacle With No Tail Accepts .015" (0.38mm) - .025" (0.64mm) diameter leads RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6300 / $0.6850 | Buy Now |
|
Bisco Industries | 1315 |
|
Buy Now | ||
DISTI #
000000000000037064
|
Sager | Circuit Board Hardware - PCB Recept with No Tail Min Qty: 1000 | 0 |
|
$0.1158 / $0.9493 | Buy Now |
Part Details for 1065-0-15-15-30-14-10-0
1065-0-15-15-30-14-10-0 CAD Models
1065-0-15-15-30-14-10-0 Part Data Attributes:
|
1065-0-15-15-30-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1065-0-15-15-30-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |