Part Details for 1064980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1064980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4340
|
Newark | Vssc6 Rs485 |Weidmuller 1064980000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4800 / $84.6600 | Buy Now |
DISTI #
4381-1064980000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 10 Weeks Container: Bulk, Bulk |
9 In Stock |
|
$23.5000 / $96.7300 | Buy Now |
DISTI #
1064980000
|
Avnet Americas | Two-stage Surge Protector for Instrumentation/Control/Automation Technology 12V 0.5A Screw Connection - Bulk (Alt: 1064980000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1064980000
|
Mouser Electronics | Industrial Surge Protectors VSSC6 RS485 | 0 |
|
$56.9400 / $96.7300 | Order Now |
|
Onlinecomponents.com | Surge Suppressors DIN Rail RoHS: Compliant |
24 In Stock 16 Factory Stock |
|
$67.9300 / $120.9300 | Buy Now |
DISTI #
70733271
|
Verical | Surge Suppressors DIN Rail Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 23 |
|
$95.0430 / $157.2090 | Buy Now |
|
Master Electronics | Surge Suppressors DIN Rail RoHS: Compliant |
24 In Stock 16 Factory Stock |
|
$67.9300 / $120.9300 | Buy Now |