Part Details for 1064500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1064500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4319
|
Newark | Vssc6Trslfgld24Vuc 0.5A |Weidmuller 1064500000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0300 / $96.7100 | Buy Now |
DISTI #
1064500000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.3040 | Buy Now |
DISTI #
1064500000
|
Avnet Americas | Two-stage Surge Protector for Instrumentation/Control/Automation Technology 24V/34V 0.5A Screw Connection - Bulk (Alt: 1064500000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1064500000
|
Mouser Electronics | Pluggable Terminal Blocks VSSC6TRSLFGLD24VUC 0.5A | 0 |
|
$66.0500 / $71.3300 | Order Now |
|
Onlinecomponents.com | Surge Suppressors 0.5A 120VDC/120VAC DIN Rail Lightning RoHS: Compliant | 0 |
|
$67.9700 / $88.0800 | Buy Now |