-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9950 1100 23,OSMT CABLE ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C9634
|
Newark | 9950 1100 23,osmt Cable Assy Rohs Compliant: Yes |Amp Te Connectivity 1064303-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 | Buy Now |
DISTI #
1064303-1-ND
|
DigiKey | CBL ASSY OSMT JACK-JACK 3.937" Min Qty: 2400 Lead time: 38 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.2485 | Buy Now |
DISTI #
1064303-1
|
Avnet Americas | Cable Assembly Coaxial 0.1m 30AWG OSMT to OSMT F-F - Bulk (Alt: 1064303-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2296 / $11.5496 | Buy Now |
DISTI #
71707110
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 9950 1100 23,OSMT CABLE ASSY | TE Connectivity 1064303-1 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4100 / $14.2600 | RFQ |
|
Future Electronics | Cable Assembly Coaxial OSMT to OSMT Female to Female 3.937" (100.00mm) RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 100 Container: Bag | 0Bag |
|
$10.5000 / $10.6000 | Buy Now |
DISTI #
AMP1064303-1
|
Heilind Electronics | 9950 1100 23,OSMT CABLE ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9950 1100 23,OSMT CABLE ASSY RoHS: Compliant | 0 |
|
$10.4600 / $30.6900 | Buy Now |
|
Quest Components | 1 |
|
$16.1996 | Buy Now | |
DISTI #
1064303-1
|
Avnet Americas | Cable Assembly Coaxial 0.1m 30AWG OSMT to OSMT F-F - Bulk (Alt: 1064303-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2296 / $11.5496 | Buy Now |
DISTI #
AMP1064303-1
|
Interstate Connecting Components | 9950 1100 23,OSMT CABLE ASSY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1064303-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1064303-1
TE Connectivity
9950 1100 23,OSMT CABLE ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity |