Part Details for 1064040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1064040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1064040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1733
|
Newark | Vssc4 Gdt55Vuc 20Ka Ex |Weidmuller 1064040000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7300 / $44.9200 | Buy Now |
DISTI #
1064040000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3100 | Buy Now |
DISTI #
1064040000
|
Avnet Americas | Surge Protector for Instrumentation and Control 55V/80V 300mA Screw Connection - Bulk (Alt: 1064040000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1064040000
|
Mouser Electronics | Terminal Block Interface Modules VSSC4 GDT55VUC 20KA EX | 0 |
|
$26.8900 / $31.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.8200 / $36.7700 | Buy Now |