Part Details for 1064-SL001 by Alpha Wire
Overview of 1064-SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1064TQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
LTC1064-3CSW#PBF | Analog Devices | L N, Hi Freq, 8th Order Lin Ph | |
LTC1064CSW#TRPBF | Analog Devices | L N, Fast, 4x Universal Filt B |
Price & Stock for 1064-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$2,122.0000 / $2,238.2700 | Buy Now |
DISTI #
1064-SL001
|
TME | Wire, Alpha Essential C&C, 4x16AWG, unshielded, 600V, 305m, Cu Min Qty: 1 | 0 |
|
$1,017.8100 / $1,315.8800 | RFQ |
|
Master Electronics | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 8 Factory Stock |
|
$2,122.0000 / $2,238.2700 | Buy Now |