Part Details for 1064-1 by Kings Electronics
Overview of 1064-1 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1064-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9727
|
Newark | Rf/Coaxial, 10Kv Bulkhead Jack, Straight, Solder, Connector Type:10Kv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:- Rohs Compliant: Yes |Kings 1064-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1800 / $32.8900 | Buy Now |
DISTI #
2293801
|
element14 Asia-Pacific | RF/COAXIAL, 10KV BULKHEAD JACK, STRAIGHT, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 105 |
|
$38.3472 / $40.6688 | Buy Now |
Part Details for 1064-1
1064-1 CAD Models
1064-1 Part Data Attributes:
|
1064-1
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
1064-1
Kings Electronics
RF SHV Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Panel Mount | YES | |
Termination Type | CRIMP |