Part Details for 1063880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1063880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1063880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4275
|
Newark | Vssc4 Sl Fg 12Vdc 0.5A |Weidmuller 1063880000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9200 / $57.5100 | Buy Now |
DISTI #
4381-1063880000-ND
|
DigiKey | SURGE PROTECTION Min Qty: 1 Lead time: 21 Weeks Container: Bulk, Bulk |
2 In Stock |
|
$17.8000 / $53.1880 | Buy Now |
DISTI #
1063880000
|
Avnet Americas | Two-stage Surge Protector for Instrumentation/Control/Automation Technology 12V 0.5A Screw Connection - Bulk (Alt: 1063880000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1063880000
|
Mouser Electronics | Pluggable Terminal Blocks VSSC4 SL FG 12VDC 0.5A | 0 |
|
$42.9300 / $45.0500 | Order Now |
|
Onlinecomponents.com | Surge Suppressors DIN Rail RoHS: Compliant | 0 |
|
$38.3400 / $50.3300 | Buy Now |