Part Details for 1063210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1063210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1063210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4887
|
Newark | Shl-Smt 5.00/03Gl 1.5Bx |Weidmuller 1063210000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.7400 | Buy Now |
DISTI #
1063210000-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
DISTI #
1063210000
|
Avnet Americas | Connector Wire to Board Male Header 3 Position 5mm Right Angle Solder Through Hole Black Box (Alt: 1063210000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3536 / $1.6035 | Buy Now |
DISTI #
470-1063210000
|
Mouser Electronics | Fixed Terminal Blocks SHL-SMT 5.00/03GL 1.5BX RoHS: Compliant | 0 |
|
$1.8800 / $3.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.0500 | Buy Now |