Part Details for 1062836382 by Molex
Results Overview of 1062836382 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1062836382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1062836382-ND
|
DigiKey | MTP16(F)/APC - 8XLCD/UPC UNI JPR Min Qty: 1 Lead time: 15 Weeks Container: Box |
10 In Stock |
|
$193.0750 / $243.9500 | Buy Now |
DISTI #
1062836382
|
Avnet Americas | MTP16(F)/APC - 8xLCD/UPC UNI JPR,SM,5m - Bulk (Alt: 1062836382) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$239.2320 / $244.2160 | Buy Now |
DISTI #
106283-6382
|
TTI | Fiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Jump Cble ASSY 3mm Single 16 Fiber 3m Yellow Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$221.3700 / $277.3300 | Buy Now |
DISTI #
1062836382
|
Avnet Abacus | (Alt: 1062836382) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |