Part Details for 1062830245 by Molex
Overview of 1062830245 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1062830245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1062830245-ND
|
DigiKey | MOLEX QSFP-DD OM4 PCORD 16F OFNP Min Qty: 1 Lead time: 15 Weeks Container: Box |
19 In Stock |
|
$104.4620 / $112.4100 | Buy Now |
DISTI #
1062830245
|
Avnet Americas | MOLEX QSFP-DD OM4 PCORD 16F OFNP 5m - Bulk (Alt: 1062830245) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$92.5140 / $117.9548 | Buy Now |
DISTI #
V99:2348_28824693
|
Arrow Electronics | Cable Assembly QSFP-DD 16 Fiber OM4 Bend-Insensitive Plenum 4.88m MPO/APC to MPO/APC 16 to 16 POS F-F MPO/QSFP-DD Optical Cables Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2427 | Americas - 10 |
|
$109.6700 / $115.3200 | Buy Now |
DISTI #
82750116
|
Verical | Cable Assembly QSFP-DD 16 Fiber OM4 Bend-Insensitive Plenum 4.88m MPO/APC to MPO/APC 16 to 16 POS F-F MPO/QSFP-DD Optical Cables Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 10 |
|
$109.6700 / $110.7800 | Buy Now |
DISTI #
106283-0245
|
TTI | Fiber Optic Cable Assemblies QSFP-DD MPO-to-MPO Patch Cord 50/125um 3mm MultiMode 16 Fiber OM4 5m Lgth Aqua Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$104.4600 / $112.4100 | Buy Now |
DISTI #
000000000007174676
|
Sager | MOLEX QSFP-DD OM4 PCORD 16F OFNP 5M Min Qty: 20 | 0 |
|
$111.8700 / $115.5900 | Buy Now |
DISTI #
1062830245
|
Avnet Abacus | MOLEX QSFP-DD OM4 PCORD 16F OFNP 5M (Alt: 1062830245) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |