There are no models available for this part yet.
Overview of 106283-0235 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0235-SDPZ | Analog Devices | EVAL-CN0235-SDPZ | |
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 106283-0235 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK5162
|
Newark | Molex Qsfp-Dd Om3 Pcord 16F Ofnp 15M |Molex 106283-0235 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5000 / $176.3200 | Buy Now | |
DISTI #
1062830235
|
Avnet Americas | MOLEX QSFP-DD OM3 PCORD 16F OFNP 15M - Bulk (Alt: 1062830235) Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$121.2826 | Buy Now | |
DISTI #
538-106283-0235
|
Mouser Electronics | Fiber Optic Cable Assemblies QSFP-DD MPO-to-MPO P Cord 50/125um 3mm Multi 16 Fiber OM3 15.0m Lgth Aqua RoHS: Not Compliant | 0 |
|
$141.1900 | Order Now | |
DISTI #
74994358
|
RS | QSFP-DD MPO-to-MPO Patch Cord, 3mm, 16 Fiber, OM3, 15m Length, Aqua | Molex Incorporated 106283-0235 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$160.5100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.5200 / $208.6500 | Buy Now |