Part Details for 106267-3001 by Molex
Overview of 106267-3001 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106267-2003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1P+12S+1P PF, Vertical, Header. | |
10106267-4003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HDP+12S, Vertical, Header. | |
10106267-3003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HDP+12S PF, Vertical, Header. |
Price & Stock for 106267-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4658
|
Newark | Fiber Optic Cable Assemblies Pod To 12F Mtp |Molex 106267-3001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$102.0100 / $102.0200 | Buy Now |
DISTI #
1062673001
|
Avnet Americas | Cable Assembly Fiber Ribbon 0.3m 12 POS MTP Connector to 12 POS Versabeam POD Connector F-M - Trays (Alt: 1062673001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$85.7664 / $87.5532 | Buy Now |
DISTI #
538-106267-3001
|
Mouser Electronics | Fiber Optic Cable Assemblies POD TO 12F MTP FEMALE, 0.3M RoHS: Compliant | 0 |
|
$95.2800 | Order Now |
DISTI #
71454413
|
RS | VB POD-MTP(F) MM50 12F ROUND CBL JMR | Molex Incorporated 106267-3001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.5400 / $115.8000 | RFQ |
DISTI #
MOL106267-3001
|
Heilind Electronics | PRIZM-MTP(F) MM50 12F ROUND CBL JMP | Americas - 0 in Stock |
|
$99.1660 / $102.1711 | Buy Now |
|
Onlinecomponents.com | VersaBeam™ POD Cable Assembly, Female, Multimode, 50/125µm, 12 Fiber 1.80mm Jacketed Round, 0.30m RoHS: Compliant |
13 Partner Stock |
|
$93.4700 / $127.0100 | Buy Now |
DISTI #
31043351
|
Verical | Cable Assembly Fiber Optic, 0.3m MTP Connector to Versabeam POD Connector 12 to 12 POS F-M VersaBeam RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$89.3400 / $96.5000 | Buy Now |
DISTI #
1062673001-MOL
|
TME | Fiber patch cord | 13 |
|
Buy Now | |
|
Master Electronics | VersaBeam™ POD Cable Assembly, Female, Multimode, 50/125µm, 12 Fiber 1.80mm Jacketed Round, 0.30m RoHS: Compliant |
13 Partner Stock |
|
$93.4700 / $127.0100 | Buy Now |
DISTI #
10151087
|
TestEquity LLC | Molex 106267-3001 VersaBeam POD Extended Connector-to-MTP Female Connector Cable Assembly, Multimode, 50/125um, 12 Fiber 1.80mm Jacketed Round, 0.30m Length | 13 |
|
$102.9300 | Buy Now |