Part Details for 106225-0015 by Molex
Overview of 106225-0015 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106225-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5456
|
Newark | Fiber Optic Cable Assemblies Strt Trunk Cbl Om3 |Molex 106225-0015 (Alternate Part Number: 191128250276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$832.3700 / $907.4600 | Buy Now |
DISTI #
54AC7792
|
Newark | Fibre Optic Cable, Mpo Jack, Mpo Jack, Fibre Optic Connector A:Mpo Jack, Fibre Optic Connector B:Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:50M, Fibre Diameter:50Μm/125Μm Rohs Compliant: Yes |Molex 106225-0015 (Alternate Part Number: 191128250276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$816.3700 / $890.0100 | Buy Now |
DISTI #
538-106225-0015
|
Mouser Electronics | Fiber Optic Cable Assemblies STRT TRUNK CBL OM3 24F PLN 50m RoHS: Compliant | 2 |
|
$784.6700 / $855.4500 | Buy Now |
DISTI #
71204964
|
RS | MPO(F) STRT TRUNK CABLE OM3 24F PLN 50m | Molex Incorporated 106225-0015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,045.3900 / $1,489.6800 | RFQ |
DISTI #
MOL106225-0015
|
Heilind Electronics | MPO(F) STRT TRUNK CBL OM3 24F PLN 50M | Americas - 1 in Stock |
|
$859.1029 / $885.1364 | Buy Now |
|
Onlinecomponents.com | MPO Female-to-MPO Female Trunk Cable Assembly - 50/125µm - 5.40mm - Multimode - 12 Fiber - Plenum - OM3 - 50.0m Length - Aqua. RoHS: Compliant |
6 Partner Stock |
|
$839.9000 / $889.5300 | Buy Now |
DISTI #
106225-0015
|
TTI | Fiber Optic Cable Assemblies STRT TRUNK CBL OM3 24F PLN 50m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$846.9000 | Buy Now |
DISTI #
MOL106225-0015
|
Interstate Connecting Components | MPO(F) STRT TRUNK CBL OM3 24F PLN 50M | 1 |
|
$859.1029 / $885.1364 | Buy Now |
|
Master Electronics | MPO Female-to-MPO Female Trunk Cable Assembly - 50/125µm - 5.40mm - Multimode - 12 Fiber - Plenum - OM3 - 50.0m Length - Aqua. RoHS: Compliant |
6 Partner Stock |
|
$839.9000 / $889.5300 | Buy Now |
DISTI #
10151064
|
TestEquity LLC | Molex 106225-0015 MPO Female-to-MPO Female Trunk Cable Assembly, 50/125um, 5.40mm, Multimode, 12 Fiber, Plenum, OM3, 50.0m Length, Aqua | 6 |
|
$825.6500 | Buy Now |
Part Details for 106225-0015
106225-0015 CAD Models
106225-0015 Part Data Attributes:
|
106225-0015
Molex
Buy Now
|
Compare Parts:
106225-0015
Molex
|
Samacsys Manufacturer | Molex |