-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
S&F SOC CONTACT nickel #20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS5030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4507
|
Newark | Automotive Contact, Skt, 22-16Awg, Crimp Rohs Compliant: Yes |Deutsch Te Connectivity 1062-20-0222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
1734-1151-1-ND
|
DigiKey | CONN SCKT 16-22AWG NICKEL CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
96172 In Stock |
|
$0.1255 / $0.3000 | Buy Now |
DISTI #
1062-20-0222
|
Avnet Americas | Contact SKT Crimp ST Cable Mount 22AWG to 16AWG Reel - Tape and Reel (Alt: 1062-20-0222) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0962 / $0.1195 | Buy Now |
DISTI #
571-1062-20-0222
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 4000 RoHS: Compliant | 104000 |
|
$0.1120 / $0.1350 | Buy Now |
DISTI #
571-1062-20-0222-CT
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 22100 |
|
$0.1970 | Buy Now |
DISTI #
571-1062-20-0222-LP
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT SKT Loose Piece RoHS: Compliant | 10843 |
|
$0.2390 / $0.3400 | Buy Now |
DISTI #
571-1062-20-0222-MR
|
Mouser Electronics | Automotive Connectors SZ 20 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 8000 |
|
$0.1640 | Buy Now |
DISTI #
70663611
|
RS | CPC Contacts S&F SOC CONTACT nickel #20 | TE Connectivity 1062-20-0222 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.1880 | Buy Now |
|
Future Electronics | 1062 Series 22-16 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel |
316000 Reel |
|
$0.1030 / $0.1070 | Buy Now |
DISTI #
DCN1062-20-0222
|
Heilind Electronics | S&F SOCKET CONTACT | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1062-20-0222
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-20-0222
TE Connectivity
S&F SOC CONTACT nickel #20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SLEEVE MATERIAL: STAINLESS STEEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.085 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |