-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, S&F, SIZE 16, 14-18AWG, NICKEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1062-16-0722-ND
|
DigiKey | SOC, SF, SIZE 16, 14-18, NI/SN Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2101 / $0.4500 | Buy Now |
DISTI #
571-1062-16-0722
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 RoHS: Compliant | 12000 |
|
$0.1890 / $0.2100 | Buy Now |
DISTI #
571-1062-16-0722-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT Loose Piece RoHS: Compliant | 9917 |
|
$0.3580 / $0.4800 | Buy Now |
DISTI #
571-1062-16-0722-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 15700 |
|
$0.2980 | Buy Now |
DISTI #
571-1062-16-0722-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 3000 |
|
$0.2460 | Buy Now |
|
Future Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 52 Weeks Container: Reel | 4000Reel |
|
$0.1650 / $0.1730 | Buy Now |
DISTI #
DCN1062-16-0722
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SOC, SF, SIZE 16, 14-18, NI/SN RoHS: Compliant |
4000 On Order |
|
$0.2292 / $0.3485 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.075IN MIN CABLE DIA, 0.14IN MAX CABLE DIA | 185 |
|
$4.6250 / $7.5000 | Buy Now |
DISTI #
1062-16-0722
|
TTI | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1680 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1062-16-0722
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-16-0722
TE Connectivity
SOCKET, S&F, SIZE 16, 14-18AWG, NICKEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.14 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |