-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT, S&F, SIZE 16, 16-20AWG, PD/NI/AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1062-16-0688CT-ND
|
DigiKey | SOC, SF, SIZE 16, 16-20, PD/NI/A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12059 In Stock |
|
$0.3132 / $1.1500 | Buy Now |
DISTI #
571-1062-16-0688
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 4000 RoHS: Compliant | 24000 |
|
$0.3250 / $0.3610 | Buy Now |
DISTI #
571-1062-16-0688-LP
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT Loose Piece RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
DISTI #
571-1062-16-0688-MR
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 0 |
|
$0.4120 | Order Now |
DISTI #
571-1062-16-0688-CT
|
Mouser Electronics | Automotive Connectors SZ 16 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 16000 | 0 |
|
$0.2880 | Buy Now |
DISTI #
DCN1062-16-0688
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SOC, SF, SIZE 16, 16-20, PD/NI/AU RoHS: Compliant | 0 |
|
$0.3724 / $0.7800 | Buy Now |
DISTI #
DCN1062-16-0688
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1062-16-0688
|
Avnet Abacus | (Alt: 1062-16-0688) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1062-16-0688
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-16-0688
TE Connectivity
SKT, S&F, SIZE 16, 16-20AWG, PD/NI/AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |