-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET, S&F, SIZE 12, 12-14AWG, GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4652
|
Newark | Soc, Sf, Size 12, 12-14, Au/Sn |Deutsch Te Connectivity 1062-12-0144 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8920 | Buy Now |
DISTI #
1734-1154-1-ND
|
DigiKey | CONN SOCKET 12-14AWG GOLD CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6233 In Stock |
|
$0.4800 / $1.0700 | Buy Now |
DISTI #
571-1062-12-0144
|
Mouser Electronics | Automotive Connectors SZ 12 STAMP CONT SKT REEL OF 2500 RoHS: Compliant | 5000 |
|
$0.4910 / $0.5350 | Buy Now |
DISTI #
571-1062-12-0144-CT
|
Mouser Electronics | Automotive Connectors SZ 12 STAMP CONT SKT CUT STRIP OF 100 RoHS: Compliant | 7500 |
|
$0.6810 | Buy Now |
DISTI #
571-1062-12-0144-LP
|
Mouser Electronics | Automotive Connectors SZ 12 STAMP CONT SKT Loose Piece RoHS: Compliant | 2133 |
|
$0.8700 / $1.0900 | Buy Now |
DISTI #
571-1062-12-0144-MR
|
Mouser Electronics | Automotive Connectors SZ 12 STAMP CONT SKT REEL OF 1000 RoHS: Compliant | 0 |
|
$0.6050 | Order Now |
DISTI #
70979467
|
RS | DEUTSCH Automotive S&F CONTACT SKT 12-14AWG CRIMP GOLD REEL OF 2500 | TE Connectivity 1062-12-0144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.4410 | Buy Now |
DISTI #
DCN1062-12-0144
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG T/R Automotive |
3402 In Stock |
|
$0.7200 / $1.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1062-12-0144
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1062-12-0144
TE Connectivity
SOCKET, S&F, SIZE 12, 12-14AWG, GOLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.176 inch | |
Cable Entry-Min | 0.113 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 3 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |