-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6415
|
Newark | Conn, Header, 32Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Phoenix Contact 1061728 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4200 / $7.9700 | Buy Now |
DISTI #
277-1061728CT-ND
|
DigiKey | SMD MALE CONNECTOR, NOMINAL CURR Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
693 In Stock |
|
$5.9100 / $6.0493 | Buy Now |
DISTI #
651-1061728
|
Mouser Electronics | Board to Board & Mezzanine Connectors FP 0,8/ 32-MV 1,15 RoHS: Compliant | 0 |
|
$5.9100 / $6.0500 | Order Now |
DISTI #
72032063
|
RS | SMD male connector Nominal current at 20C: 1.7 A Test voltage: 500 V AC nu | Phoenix Contact 1061728 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1400 / $8.7700 | RFQ |
|
Onlinecomponents.com | SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 32 - pitch: 0.8 mm - color: black - contact surface: Gold RoHS: Compliant | 0 |
|
$5.8700 / $12.2900 | Buy Now |
|
Bristol Electronics | 463 |
|
RFQ | ||
|
Quest Components | 370 |
|
$7.0920 / $14.1840 | Buy Now | |
DISTI #
000000000006423997
|
Sager | Board to Board & Mezzanine Connectors FP 0,8/ 32-MV 1,15 | 0 |
|
Buy Now | |
|
Master Electronics | SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 32 - pitch: 0.8 mm - color: black - contact surface: Gold RoHS: Compliant | 0 |
|
$5.8700 / $12.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1061728
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1061728
Phoenix Contact
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |