-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6413
|
Newark | Conn, Header, 12Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Phoenix Contact 1061725 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0100 / $5.9000 | Buy Now |
DISTI #
277-1061725CT-ND
|
DigiKey | SMD MALE CONNECTOR, NOMINAL CURR Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
451 In Stock |
|
$4.3690 / $4.6260 | Buy Now |
DISTI #
651-1061725
|
Mouser Electronics | Board to Board & Mezzanine Connectors FP 0 8/ 12-MV 1 15 RoHS: Compliant | 414 |
|
$4.3600 / $4.6300 | Buy Now |
DISTI #
72032061
|
RS | SMD male connector Nominal current at 20C: 1.7 A Test voltage: 500 V AC nu | Phoenix Contact 1061725 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5400 / $6.4900 | RFQ |
|
Onlinecomponents.com | SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 0.8 mm - color: black - contact surface: Gold | 0 |
|
$4.3400 / $9.0900 | Buy Now |
DISTI #
000000000006423995
|
Sager | Board to Board & Mezzanine Connectors FP 0 8/ 12-MV 1 15 Min Qty: 500 | 0 |
|
$5.4900 | Buy Now |
|
Master Electronics | SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 0.8 mm - color: black - contact surface: Gold | 0 |
|
$4.3400 / $9.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy